
Synchronous step-up DC-DC controller and regulator, featuring a 0.65V to 5.5V input range and adjustable 0.5V to 5.5V output. Delivers up to 0.6A maximum output current with 93% efficiency. Housed in a 6-pin TSOT-23 surface-mount package, this integrated circuit offers precise line and load regulation. Operates across a -40°C to 85°C temperature range.
Skyworks Solutions AAT1217ICA-1.2-T1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | TSOT-23 |
| Package Description | Thin Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Synchronous Step Up |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.5 to 5.5V |
| Maximum Output Current | 0.6A |
| Minimum Input Voltage | 0.65V |
| Maximum Input Voltage | 5.5V |
| Switching Regulator | Yes |
| Efficiency | 93% |
| Line Regulation | 0.2%/V(Typ) |
| Load Regulation | 0.003%/mA(Typ) |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 17540 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Skyworks Solutions AAT1217ICA-1.2-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.