Step-up DC-DC controller and regulator featuring a 2.7V to 5.5V input range and adjustable 18V maximum output voltage. Delivers up to 0.1A maximum output current with 85% efficiency. Housed in a 12-pin TSOP-JW surface-mount package with J-lead configuration, measuring 3.03mm x 2.4mm x 0.96mm. Operating temperature range spans -40°C to 85°C.
Skyworks Solutions AAT1230ITP-T1 technical specifications.
| Package Family Name | SOP |
| Package/Case | TSOP-JW |
| Package Description | Thin Small Outline Package (J-Lead) |
| Lead Shape | J-Lead |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 3.03 |
| Package Width (mm) | 2.4 |
| Package Height (mm) | 0.96 |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Step Up |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 18(Max)V |
| Maximum Output Current | 0.1A |
| Minimum Input Voltage | 2.7V |
| Maximum Input Voltage | 5.5V |
| Switching Regulator | Yes |
| Efficiency | 85% |
| Line Regulation | 0.6%/V(Typ) |
| Load Regulation | 0.01%/mA(Typ) |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 17540 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Skyworks Solutions AAT1230ITP-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.