Skyworks Solutions AAT2120IES-0.6-T1 technical specifications.
| Package/Case | STDFN EP |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.5 |
| Seated Plane Height (mm) | 0.55 |
| Pin Pitch (mm) | 0.45 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.6 to 5.5V |
| Maximum Output Current | 0.6A |
| Minimum Input Voltage | 2.7V |
| Maximum Input Voltage | 5.5V |
| Switching Regulator | Yes |
| Efficiency | 96% |
| Line Regulation | 0.2%/V(Typ) |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | 17540 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Skyworks Solutions AAT2120IES-0.6-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.