
The AAT2522IRN-1-T1 is a 2-output DC/DC controller from Skyworks Solutions. It operates from a 5.5V supply voltage and can deliver up to 3A of output current. The device is designed for surface mount applications and has a maximum operating temperature of 85°C. It is RoHS compliant and available in a tape and reel packaging with 1500 units per package.
Skyworks Solutions AAT2522IRN-1-T1 technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Power | 2W |
| Output Type | Adjustable |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SwitchReg™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AAT2522IRN-1-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
