Power Supply Support Circuit, Adjustable, 3 Channel, PDSO16, TDFN-16
Skyworks Solutions AAT2552IRN-CAE-T1 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AAT2552IRN-CAE-T1 to view detailed technical specifications.
No datasheet is available for this part.