
The AAT2713IVN-AA-T1 is a dual output DC/DC controller from Skyworks Solutions. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device features 96% efficiency and a synchronous rectifier. It is available in a QFN package and is suitable for surface mount applications.
Skyworks Solutions AAT2713IVN-AA-T1 technical specifications.
| Package/Case | QFN |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AAT2713IVN-AA-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
