Skyworks Solutions AAT2749IUR-ID-T1 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | WLCSP |
| Package Description | Wafer Level Chip Scale Package |
| Lead Shape | Ball |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 1.36 |
| Package Width (mm) | 1.35 |
| Package Height (mm) | 0.33 |
| Seated Plane Height (mm) | 0.5 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 17540 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Skyworks Solutions AAT2749IUR-ID-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.