The AAT2823IBK-T1 from Skyworks Solutions is an industrial-grade quad LED display driver IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 24 terminals and is packaged in a TQFN-24 package. The device operates on a supply voltage range of 2.5 to 5.5 volts and has a temperature grade of industrial. It is designed for use in LED display applications.
Skyworks Solutions AAT2823IBK-T1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions AAT2823IBK-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.