
Skyworks Solutions AAT2848IDG-T1 technical specifications.
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Output Current | 720mA |
| Output Current per Channel | 300mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2kW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 600mA |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AAT2848IDG-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.