The AAT3104IJQ-2-T1 is a 4-channel charge pump IC from Skyworks Solutions, designed for surface mount applications. It operates at a maximum supply voltage of 5.5V and provides an output voltage of 5V with a maximum current of 31mA per channel. The device features S²Cwire dimming and operates at a frequency of 1MHz. The AAT3104IJQ-2-T1 is RoHS compliant and is packaged in a tape and reel format with 3000 units per package. It is suitable for use in applications with operating temperatures ranging from -40°C to 85°C.
Skyworks Solutions AAT3104IJQ-2-T1 technical specifications.
| Dimming | S²Cwire |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current per Channel | 31mA |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AAT3104IJQ-2-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.