
This fixed, 1-channel power supply support circuit is a surface mount integrated circuit in a SOT-23-6 package. It features a 5V fixed output voltage and a maximum output current of 100mA, operating from a 2.7V to 5V input range. The device offers a low 13µA supply current and a maximum power dissipation of 667mW, with a switching frequency up to 750kHz. Designed with a charge pump and boost topology, this RoHS compliant component operates across a wide temperature range of -40°C to 150°C.
Skyworks Solutions AAT3110IGU-5.0-T1 technical specifications.
Download the complete datasheet for Skyworks Solutions AAT3110IGU-5.0-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
