Skyworks Solutions AAT3132ITP-1-T1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J12 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions AAT3132ITP-1-T1 to view detailed technical specifications.
No datasheet is available for this part.