Skyworks Solutions AAT3142ITP-T1 technical specifications.
| Package Family Name | SOP |
| Package/Case | TSOP-JW |
| Package Description | Thin Small Outline Package (J-Lead) |
| Lead Shape | J-Lead |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 3.03 |
| Package Width (mm) | 2.4 |
| Package Height (mm) | 0.96 |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 17540 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Skyworks Solutions AAT3142ITP-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.