Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SKYWORKS SOLUTIONS

AAT3174IWP-T1

Datasheet
Skyworks Solutions

AAT3174IWP-T1

HIGH CURRENT, HIGH EFFICIENCY CHARGE PUMP

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Power Management ICs
  4. LED Drivers

PackageTDFN EP
MountingSurface Mount
Quick Jump:

Technical Specifications

Skyworks Solutions AAT3174IWP-T1 technical specifications.

General

Basic Package Type
Non-Lead-Frame SMT
Package Family Name
DFN
Package/Case
TDFN EP
Package Description
Thin Dual Flat Package No Lead, Exposed Pad
Lead Shape
No Lead
Pin Count
12
PCB
12
Package Length (mm)
3
Package Width (mm)
3
Package Height (mm)
0.7
Seated Plane Height (mm)
0.75
Pin Pitch (mm)
0.45
Package Material
Plastic
Mounting
Surface Mount

Compliance

Cage Code
17540
EU RoHS
Yes
HTS Code
8542390001
Schedule B
8542390000
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU, 2015/863

Datasheet

Skyworks Solutions AAT3174IWP-T1 Datasheet

Download the complete datasheet for Skyworks Solutions AAT3174IWP-T1 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com