Skyworks Solutions AAT3221IGV-1.6-T1 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.575 |
| Length | 2.85 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.568 |
| Output Voltage1-Max | 1.632 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.9 |
| Output Voltage1-Nom | 1.6 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0096 |
| Dropout Voltage1-Max | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions AAT3221IGV-1.6-T1 to view detailed technical specifications.
No datasheet is available for this part.