IC REG LDO 2.8V 0.25A SOT23-6
Skyworks Solutions AAT3223IGU-2.8-T1 technical specifications.
| Package/Case | SOT-23-6 |
| Dropout Voltage | 190mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NanoPower™ |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AAT3223IGU-2.8-T1 to view detailed technical specifications.
No datasheet is available for this part.