3-pin SOT-23 surface-mount supervisory circuit with a typical reset threshold voltage of 3.08V, featuring an active low/open drain output driver. This integrated circuit monitors voltages from 1.2V to 5.5V, with a minimum operating supply voltage of 1V and a maximum of 5.5V. The small outline transistor package measures 2.92mm in length, 1.3mm in width, and 0.86mm in height, constructed from plastic with gull-wing leads. It offers a maximum power dissipation of 320mW and operates within a temperature range of -40°C to 85°C.
Skyworks Solutions AAT3524IGY-3.08-400-T1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.92 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 0.86 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Driver | Active Low/Open Drain |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 3.034V |
| Typical Reset Threshold Voltage | 3.08V |
| Maximum Reset Threshold Voltage | 3.126V |
| Monitored Voltage | 1.2 to 5.5V |
| Min Operating Supply Voltage | 1V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Reset Active Time | 500(Typ)ms |
| Maximum Power Dissipation | 320mW |
| Power Fail Detection | No |
| Watchdog Timer | No |
| Manual Reset | No |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 17540 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Skyworks Solutions AAT3524IGY-3.08-400-T1 to view detailed technical specifications.
No datasheet is available for this part.