The AAT3524IGY-4.63-200-T1 is an industrial-grade power management IC from Skyworks Solutions. It operates over a temperature range of -40°C to 85°C and is available in a SOT-23, 3 PIN package. This single-channel IC can supply voltages between 1.2V and 5.5V, making it suitable for a variety of applications. With a temperature grade of industrial, it can withstand harsh environments.
Skyworks Solutions AAT3524IGY-4.63-200-T1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions AAT3524IGY-4.63-200-T1 to view detailed technical specifications.
No datasheet is available for this part.