Skyworks Solutions AAT4298IJQ-T1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 6 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions AAT4298IJQ-T1 to view detailed technical specifications.
No datasheet is available for this part.