Skyworks Solutions AAT4601IAS-T1 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Number of Outputs | 1 |
| On-state Resistance-Max | 120MR |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.8A |
| RoHS Compliant | Yes |
| Series | ASPM™ |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AAT4601IAS-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.