The AAT4610AIJS-T1 is a dual channel multiplexer from Skyworks Solutions with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and is packaged in a GREEN, SC70, 8 PIN package. The device operates on a supply voltage of 2.4 to 5.5 volts and has an industrial temperature grade. It is designed for use in a variety of applications.
Skyworks Solutions AAT4610AIJS-T1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-C8 |
| Width | 1.75 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Number of Channels | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions AAT4610AIJS-T1 to view detailed technical specifications.
No datasheet is available for this part.