
Buffer/Inverter Based Peripheral Driver, 1 Driver, PDSO5,
Skyworks Solutions AAT4610BIGV-1-T1 technical specifications.
| Package/Case | SOT-23-5 |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 667mW |
| Max Supply Current | 9uA |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASPM™ |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AAT4610BIGV-1-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
