Surface mount current limit switch with 1 input and 1 output, operating from 2.4V to 5.5V with a maximum output current of 2A. Features a 190 mOhm switch-on resistance and a maximum power dissipation of 667mW. Housed in a 5-pin SOT-23 plastic package with gull-wing leads, measuring 2.85mm x 1.58mm x 1.1mm. Operates within a temperature range of -40°C to 85°C.
Skyworks Solutions AAT4610BIGV-T1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.85 |
| Package Width (mm) | 1.58 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.2 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AA |
| Number of Outputs | 1 |
| Maximum Output Current | 2A |
| Number of Inputs | 1 |
| Minimum Input Voltage | 2.4V |
| Maximum Input Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Switch On Resistance | 190mOhm |
| Maximum Power Dissipation | 667mW |
| Cage Code | 17540 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Skyworks Solutions AAT4610BIGV-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.