The AAT4626IAS-T1 is an industrial-grade buffer/inverter peripheral driver from Skyworks Solutions. It operates within a temperature range of -40 to 85 degrees Celsius. The device has 8 terminals and is packaged in a GREEN SOP-8 package. It has a nominal supply voltage of 5V, with a minimum and maximum voltage of 2.7V and 5.5V, respectively. The AAT4626IAS-T1 is a single-function device with a pin count of 8.
Skyworks Solutions AAT4626IAS-T1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions AAT4626IAS-T1 to view detailed technical specifications.
No datasheet is available for this part.