Skyworks Solutions AAT4685IWP-1-T1 technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Package/Case | 200 |
| Fault Protection | Over Current, Over Temperature, Over/Under Voltage |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| On-state Resistance-Max | 200MR |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.8A |
| RoHS Compliant | Yes |
| Series | ASPM™ |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AAT4685IWP-1-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.