The AAT4687IJQ-T1 is a single-cell lithium-ion charger IC from Skyworks Solutions. It features fault protection against over temperature and over/under voltage conditions. The device operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The AAT4687IJQ-T1 is compliant with RoHS regulations and is available in tape and reel packaging.
Skyworks Solutions AAT4687IJQ-T1 technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Fault Protection | Over Temperature, Over/Under Voltage |
| Lead Free | Lead Free |
| Max Input Voltage | 14V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Current | 60uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Current | 1.8A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASPM™ |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AAT4687IJQ-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.