
Skyworks Solutions AAT4900IGV-T1 technical specifications.
| Package/Case | SOT-23-5 |
| Fall Time | 5ns |
| Fault Protection | Over Temperature |
| Height | 1.1mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 526mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-state Resistance-Max | 145MR |
| Output Current per Channel | 2A |
| Output Voltage | 6.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 2A |
| Series | ASPM™ |
| Supply Current | 4mA |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AAT4900IGV-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
