Skyworks Solutions AAT4900IJS-T1 technical specifications.
| Continuous Drain Current (ID) | 2A |
| Drain to Source Resistance | 130mR |
| Fall Time | 5ns |
| Height | 0.85mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 526mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 526mW |
| Radiation Hardening | No |
| Supply Current | 9mA |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AAT4900IJS-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.