
Skyworks Solutions ACA1206RS7P2 technical specifications.
| Package/Case | SOIC W |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.46(Max) |
| Package Width (mm) | 7.62(Max) |
| Package Height (mm) | 2.39(Max) |
| Mounting | Surface Mount |
| Number of Elements per Chip | 1 |
| Maximum Operating Frequency | 1000MHz |
| Maximum CTB @ Test Conditions | -72dBc |
| Maximum Xmod @ Test Conditions | -67dBc |
| Maximum CSO @ Test Conditions | -64dBc |
| Maximum Power Gain @ Maximum Frequency | 14.7@1000MHzdB |
| Maximum Gain Flatness @ Maximum Frequency | ±0.3(Typ)@800MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Cage Code | 17540 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Skyworks Solutions ACA1206RS7P2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.