Skyworks Solutions AFM06P3-213 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 4 |
| Terminal Position | RADIAL |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions AFM06P3-213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.