Skyworks Solutions AFM08P2-000 technical specifications.
| Max Operating Temperature | 175 |
| Pin Count | 2 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions AFM08P2-000 to view detailed technical specifications.
No datasheet is available for this part.