Skyworks Solutions AL108-338 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Min Operating Temperature | -65 |
| Number of Functions | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions AL108-338 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.