Surface mount silicon PIN diode for RF switching applications. Features a breakdown voltage of 100V, 200mA maximum current rating, and a low capacitance of 10pF. Operates across a wide temperature range from -65°C to 175°C. Packaged as a die in bulk, this RoHS compliant component is lead-free.
Skyworks Solutions APD0805-000 technical specifications.
| Capacitance | 1E-11F |
| Package/Case | DIE |
| Diode Type | PIN - Single |
| Lead Free | Lead Free |
| Max Current Rating | 200mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions APD0805-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.