
Surface mount silicon PIN diode, single configuration, designed for RF applications. Features a 100V reverse breakdown voltage and a maximum current rating of 200mA. Operates across a wide temperature range from -65°C to 175°C. Packaged as a die in bulk for surface mounting. RoHS compliant.
Skyworks Solutions APD2220-000 technical specifications.
| Package/Case | DIE |
| Diode Type | PIN - Single |
| Max Current Rating | 200mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions APD2220-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
