Skyworks Solutions AS165-59LF technical specifications.
| Package/Case | MSOP |
| Insertion Loss | 0.7dB |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 1 |
| Operating Frequency | 700 MHz to 2.5 GHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AS165-59LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.