
SPDT RF Switch operating from 300 kHz to 2.5 GHz. Features 0.4dB insertion loss at 2.5GHz, 50dBm IIP3, and 34dBm P1dB. Designed with 50 Ohm impedance and a VSWR of 1.3. Housed in a 6-Pin SOT-6 SMD/SMT package, this RoHS compliant component operates within a 3V to 5V supply voltage range and a temperature range of -40°C to 85°C.
Skyworks Solutions AS169-73LF technical specifications.
| Package/Case | SOT-6 |
| Frequency | 2.5GHz |
| IIP3 | 50dBm |
| Impedance | 50R |
| Insertion Loss | 0.4dB |
| Max Frequency | 2.5GHz |
| Min Frequency | 300kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Number of Switches | 1 |
| Operating Frequency | 300 kHz to 2.5 GHz |
| P1dB | 34dBm |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Test Frequency | 2.5GHz |
| Throw Configuration | SPDT |
| VSWR | 1.3 |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AS169-73LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
