Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SKYWORKS SOLUTIONS

AS170-92

Datasheet
Skyworks Solutions

AS170-92

SPDT, 0.3MHz Min, 2000MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, PLASTIC, SC-70, 6 PIN

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. RF & Wireless ICs
  4. RF Switches

Quick Jump:

Technical Specifications

Skyworks Solutions AS170-92 technical specifications.

General

Max Operating Temperature
85
Number of Terminals
6
Min Operating Temperature
-40
Number of Functions
1

Compliance

RoHS
No
REACH
unknown
Military Spec
False

Datasheet

Skyworks Solutions AS170-92 Datasheet

Download the complete datasheet for Skyworks Solutions AS170-92 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com