
SPDT RF Switch operating from 20 MHz to 3 GHz with 50dBm IIP3 and 34dBm P1dB. Features 0.4dB insertion loss at 3GHz and 50 Ohm impedance. This automotive-grade component is housed in a 6-pin SC-88 package, suitable for SMD/SMT termination. Operates within a 2V to 5V supply voltage range and a temperature range of -40°C to 85°C. Packaged in tape and reel.
Skyworks Solutions AS179-92LF technical specifications.
| Package/Case | SC |
| Frequency | 3GHz |
| IIP3 | 50dBm |
| Impedance | 50R |
| Insertion Loss | 0.4dB |
| Max Frequency | 3GHz |
| Min Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2V |
| Number of Switches | 1 |
| Operating Frequency | 20 MHz to 3 GHz |
| P1dB | 34dBm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Test Frequency | 3GHz |
| Throw Configuration | SPDT |
| VSWR | 1.3 |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AS179-92LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
