Skyworks Solutions AS188-92LF technical specifications.
| Package/Case | SC |
| Frequency | 2GHz |
| Insertion Loss | 0.7dB |
| Lead Free | Lead Free |
| Number of Switches | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AS188-92LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.