
SPDT RF Switch operating from 100MHz to 2.5GHz. Features 0.55dB insertion loss at 2.5GHz and 1.3 VSWR. Designed for 50 Ohm impedance, this switch supports a supply voltage range of 2.5V to 5V. Housed in a 6-pin SOT package, it operates within a temperature range of -40°C to 85°C. RoHS compliant and suitable for surface mount technology.
Skyworks Solutions AS193-73LF technical specifications.
| Package/Case | SOT |
| Impedance | 50R |
| Insertion Loss | 0.55dB |
| Max Frequency | 2.5GHz |
| Min Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.5V |
| Number of Switches | 1 |
| Operating Frequency | 100 MHz to 2.5 GHz |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Test Frequency | 2.5GHz |
| Throw Configuration | SPDT |
| VSWR | 1.3 |
| Weight | 0.00127oz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AS193-73LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
