
Skyworks Solutions AS202-321LF technical specifications.
| Package/Case | QFN |
| Frequency | 2GHz |
| Insertion Loss | 1.1dB |
| Max Frequency | 2GHz |
| Number of Switches | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AS202-321LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
