Skyworks Solutions AS204-80 technical specifications.
| Package/Case | SSOP |
| Max Frequency | 3.5GHz |
| Number of Switches | 1 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Skyworks Solutions AS204-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.