
Skyworks Solutions AS211-334 technical specifications.
| Package/Case | LGA |
| Frequency | 4GHz |
| IIP3 | 50dBm |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Insertion Loss | 0.8dB |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 1 |
| Operating Frequency | 100 MHz to 4 GHz |
| P1dB | 34dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AS211-334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
