
Skyworks Solutions AS221-306LF technical specifications.
| Package/Case | VQFN |
| IIP3 | 55dBm |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AS221-306LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
