Skyworks Solutions AS227-000 technical specifications.
| Package/Case | DIE |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| P1dB | 38dBm |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Throw Configuration | SP3T |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AS227-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.