
Skyworks Solutions AS227-321LF technical specifications.
| Package/Case | QFN |
| Frequency | 2GHz |
| IIP3 | 63dBm |
| Impedance | 50R |
| Insertion Loss | 0.9dB |
| Lead Free | Lead Free |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SP3T |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AS227-321LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
