Narrow Band Medium Power Amplifier,
Skyworks Solutions AWT6283RM49P8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Current-Max | 170 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions AWT6283RM49P8 to view detailed technical specifications.
No datasheet is available for this part.