
RF Schottky diode, designed for high-frequency applications. Features a maximum forward current of 100mA and a maximum power dissipation of 75mW. Operates across a wide temperature range from -55°C to 150°C. Packaged as a die for integration into electronic circuits. RoHS compliant and supplied in bulk packaging.
Skyworks Solutions CDC7630-000 technical specifications.
| Package/Case | DIE |
| Max Current Rating | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75mW |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions CDC7630-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
