Skyworks Solutions CDF7621-000 technical specifications.
| Package/Case | DIE |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions CDF7621-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.