
Surface mount silicon RF diode, 120V reverse breakdown voltage, designed for RF switching applications. This lead-free component is RoHS compliant and supplied in a tray package.
Skyworks Solutions CLA4608-000 technical specifications.
| Package/Case | 120 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions CLA4608-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
